Idec SmartTouch Series, 10.4 in TFT LCDTouch Screen HMI Starter Kit, Colour,
Idec HG2G-SB22TF-W technical specifications.
| Approvals | CE, cULus |
| Depth | 1.417inch |
| Display Type | LCD |
| Mount | Panel |
| Number of Ports | 2 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.