
This general purpose switch is rated for 20A at 12V DC and has a maximum operating temperature range of 0-50°C. It features a panel mount design with a depth of 1.413inch and a width of 4.724inch. The switch has a resolution of 320x240 pixels and is designed for use in a variety of applications.
Sign in to ask questions about the Idec HG2G-SS21VF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HG2G-SS21VF-B technical specifications.
| Current Rating | 20A |
| Depth | 1.413inch |
| Display Type | LCD |
| Length | 6.004inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 12V |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2G-SS21VF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.