OPERATOR INTERFACE; Meter Display Type:LCD Colour; Display Size:-; Display Resolution:320 x 240 Pixels; Screen Size:5.7; Supply Voltage Min:20.4VDC; Supply Voltage Max:28.8VDC; Operating Temperature Min:0 C; Product Range:- ;RoHS Compliant: Yes
Idec HG2G-SS22TF-B technical specifications.
| RoHS | Compliant |
Download the complete datasheet for Idec HG2G-SS22TF-B to view detailed technical specifications.
No datasheet is available for this part.