
OPERATOR INTERFACE; Meter Display Type:LCD Colour; Display Size:-; Display Resolution:320 x 240 Pixels; Screen Size:5.7; Supply Voltage Min:20.4VDC; Supply Voltage Max:28.8VDC; Operating Temperature Min:0 C ;RoHS Compliant: Yes
Idec HG2G-SS22TF-S technical specifications.
| RoHS | Compliant |
No datasheet is available for this part.