Safety power relay featuring a 3PST-NO throw configuration. Coil and operating supply voltage is 24V AC. Contact current rating is 10.5A. Dimensions are 22.5mm width, 99mm height, and 114mm depth. Operating temperature range is -10°C to 55°C. RoHS compliant with IP20 rating.
Idec HR1S-AC5121 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10.5A |
| Depth | 114mm |
| Height | 99mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 3 |
| Number of Functions | 1 |
| Operate Time | 100ms |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR1S-AC |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR1S-AC5121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.