This electromechanical relay is designed for use with 24V operating supply voltage and can handle a maximum current of 18A. The relay has a 3PST 3P throw configuration and is available in a bulk packaging option. The device operates within a temperature range of -25°C to 55°C and has an operate time of 20ms. The relay is part of the HR1S-AF series from Idec.
Idec HR1S-AF5130B technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 18A |
| Depth | 114mm |
| Height | 99mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 3 |
| Number of Functions | 1 |
| Operate Time | 20ms |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Series | HR1S-AF |
| Termination | Screw |
| Throw Configuration | 3PST, 3P |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR1S-AF5130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.