Idec HR2S-332N-T30 technical specifications.
| Depth | 111.2mm |
| Length | 45mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 4 |
| Number of Functions | 15 |
| Operating Supply Voltage | 24V |
| Series | HR25 |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR2S-332N-T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
