
Switch, Spring Lock, without pilot light, 3m cable
Checking distributor stock and pricing after the page loads.
Idec HS5E-A4003 technical specifications.
| Max Current Rating | 266mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
