Idec HS5E-A4403-G technical specifications.
| Depth | 40mm |
| Length | 146mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | HS5E |
| Termination | Cable |
| Throw Configuration | SP |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5E-A4403-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
