This SPST switch from Idec features a max current rating of 266mA and operates within a temperature range of -25°C to 50°C. It is designed for wire mount applications and meets RoHS compliance standards. The switch is part of the HS5E series and has a termination type of cable.
Idec HS5E-A7Y003 technical specifications.
| Max Current Rating | 266mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS5E |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5E-A7Y003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
