Idec HS5E-D7Y003 technical specifications.
| Max Current Rating | 266mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Termination | Conduit |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5E-D7Y003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
