Idec HS5E-D7Y403-G technical specifications.
| Depth | 40mm |
| Length | 146mm |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | HS5E |
| Termination | Cable |
| Throw Configuration | SP |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5E-D7Y403-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
