The HS5L-VF44M-G is a 3PST/SPST safety interlock switch with a maximum current rating of 2.3 amps at 30 volts DC. It features a key actuator style and conduit termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 2,000,000 operations. It is designed for screw mount installation and has a straight body orientation. The operating temperature range is from -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Idec HS5L-VF44M-G technical specifications.
| Pole Throw Configuration | 3PST/SPST |
| Switch Configuration | N.C. |
| Max Current Rating | 2.3@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000000Cycles |
| Mechanical Life | 100000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.