Idec HS6B-02B03 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | DPST |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Idec HS6B-02B03 to view detailed technical specifications.
No datasheet is available for this part.
