Idec HS6B-11B01 technical specifications.
| Depth | 30mm |
| Length | 78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HS6B |
| Termination | Cable |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS6B-11B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
