
The HS6B-11B03 is a screw mount SPST switch from Idec with a maximum voltage rating of 250V AC and DC. It has a mechanical life of 1000000 cycles and is rated for IP67. The switch is RoHS compliant and has a termination of cable.
Checking distributor stock and pricing after the page loads.
Idec HS6B-11B03 technical specifications.
| Electrical Life | 100000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPST |
| Weight | 120g |
| RoHS | Compliant |
No datasheet is available for this part.
