Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Checking distributor stock and pricing after the page loads.
Idec HS6B-11B05 technical specifications.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 2.5@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.