
Idec HS6B-12B01 technical specifications.
| Contact Current Rating | 2.5A |
| Depth | 30mm |
| Electrical Life | 100000Cycles |
| Length | 78mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HS6B |
| Termination | Cable |
| Throw Configuration | 3PST, SPST, DPST |
| Voltage Rating (AC) | 125V |
| Weight | 120g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS6B-12B01 to view detailed technical specifications.
No datasheet is available for this part.