Idec HS6E-L44B03-G technical specifications.
| Current Rating | 2.5A |
| Depth | 75mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS6E |
| Termination | Cable |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS6E-L44B03-G to view detailed technical specifications.
No datasheet is available for this part.
