Sign in to ask questions about the Idec HS6E-M44B03-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HS6E-M44B03-G technical specifications.
| Current Rating | 2.5A |
| Depth | 75mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS6E |
| Termination | Cable |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS6E-M44B03-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
