Switch Safety Interlock N.C. Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Checking distributor stock and pricing after the page loads.
Idec HS6E-M7Y4B01-G technical specifications.
| Switch Configuration | N.C. |
| Max Current Rating | 2@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.