
This standard actuator switch from Idec features a 24V operating supply voltage and a supply current of 100mA. It has a ratings of IP67 and a housing color of red. The switch measures 88mm in length and 25mm in width, with a depth of 13mm. It is a member of the HS7A series.
Sign in to ask questions about the Idec HS7A-DMP7015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HS7A-DMP7015 technical specifications.
| Actuator Type | Standard |
| Depth | 13mm |
| Housing Color | Red |
| Length | 88mm |
| Mount | Standard |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | HS7A |
| Supply Current | 100mA |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS7A-DMP7015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
