
FLEXIBLE SWITCH KEY; For Use With:Idec HS6B Series Interlock Switches; Product Range:-; Contact Current Max:10A ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HS9Z-A65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HS9Z-A65 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HS9Z-A65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
