Idec HW-G01 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Switch Type | Keylock |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
