
This SPST panel mount switch features a silver contact material and a black actuator with a length of 5.5mm. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed to withstand 10000000 electrical cycles and 500000 mechanical cycles. It is rated for 220V DC and 440V AC.
Idec HW1B-A2F10-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.5mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
