
Industrial pushbutton switch featuring a green, round, flush button actuator. This 22mm panel-mount switch offers SPST (Single Pole Single Throw) functionality with a 10A current rating and silver contact material. It boasts an electrical life of 10,000,000 cycles and a mechanical life of 5,000,000 cycles, operating within a temperature range of -25°C to 50°C. Rated IP65 for water and dust resistance, it supports AC voltage up to 440V and DC voltage up to 220V, with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW1B-M1F10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CSA, CE, TUV |
| Body Material | Plastic |
| Color | Green |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | HW |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M1F10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
