This panel mount DPST switch features a silver contact material, a maximum operating temperature of 50°C, and a minimum operating temperature of -25°C. It has an electrical life of 10,000,000 cycles and a mechanical life of 5,000,000 cycles. The switch is rated for a maximum voltage of 220V DC and 440V AC, and is designed for panel mounting with a straight orientation and contact block termination.
Checking distributor stock and pricing after the page loads.
Idec HW1B-M3F02-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
