The IDEC HW1B-M3F10-G is a SPST panel mount switch with a maximum voltage rating of 220V DC and a maximum operating temperature of 50°C. It features a silver contact material and a plastic body with a green color. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. It is rated for IP20 and has a straight orientation. The switch is designed for panel mount and has a termination type of contact block.
Idec HW1B-M3F10-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 10.2mm |
| Body Material | Plastic |
| Color | Green |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| Series | IDEC HW |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M3F10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.