
This SPDT panel mount pushbutton switch is rated for 220V DC and 440V AC, with an operating temperature range of -25°C to 50°C. It has a mechanical life of 5 million cycles and an electrical life of 10 million cycles. The switch is constructed with a plastic body and silver contacts, and is rated for IP20. It is available in a panel mount configuration with a straight orientation.
Idec HW1B-M3F11-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 10.2mm |
| Body Material | Plastic |
| Color | Green |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| Series | IDEC HW |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1B-M3F11-G to view detailed technical specifications.
No datasheet is available for this part.