
This panel mount emergency stop switch features a silver contact material and a red actuator with a diameter of 29mm. It has a mechanical life of 500,000 cycles and is rated for operation between -25°C and 50°C. The switch is RoHS compliant and has a termination type of screw. It is available in a SPST throw configuration and meets IP65 and IP20 ratings.
Sign in to ask questions about the Idec HW1B-V3F01-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1B-V3F01-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 29mm |
| Contact Material | Silver |
| Depth | 29.4mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-V3F01-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
