
Emergency stop switch featuring a red mushroom actuator with a 29mm diameter, suitable for panel mounting. This DPST switch offers a 10A contact current rating with silver contacts and a maximum voltage rating of 440VAC or 220VDC, with a VA rating of 745.7VA. It boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 50°C, with IP65 and IP20 ratings. Termination is via screw, and the unit is RoHS compliant.
Idec HW1B-V3F02-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 29mm |
| Color | Red |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 29.4mm |
| Head Diameter | 29mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Operating Supply Voltage | 440V |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 41.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-V3F02-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
