
This SPST panel mount pushbutton switch has a maximum operating temperature range of -25°C to 50°C and a mechanical life of 500,000 cycles. It is rated for 220V DC and 440V AC and features a silver contact material. The switch has a straight orientation and is mounted via screw termination. It is compliant with IP20 ratings and RoHS regulations.
Sign in to ask questions about the Idec HW1B-V3F11-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1B-V3F11-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 29mm |
| Contact Material | Silver |
| Depth | 29.4mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-V3F11-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
