
Emergency stop switch featuring a 40mm red mushroom actuator with SPST (Single Pole Single Throw) normally closed contacts. Rated for 10A at 440VAC or 220VDC, with a 745.7VA rating. Offers panel mounting with screw termination and a mechanical life of 500,000 cycles. IP65 and IP20 rated for water and dust resistance, operating between -25°C and 50°C. Approvals include UL, CSA, VDE, CE, TUV, CCC, and EN.
Sign in to ask questions about the Idec HW1B-V4F01-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1B-V4F01-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Color | Red, Yellow |
| Contact Material | Silver |
| Depth | 40mm |
| Head Diameter | 40mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Supply Voltage | 440V |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| Width | 41.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-V4F01-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
