
Emergency stop switch featuring a 40mm red mushroom actuator with SPST contact configuration. Rated for 10A at 440VAC and 220VDC, with a mechanical life of 500,000 cycles. Offers IP65 and IP20 ratings, panel mounting with screw termination, and is RoHS compliant. Approvals include UL, CSA, VDE, CE, TUV, CCC, and EN.
Idec HW1B-V4F11-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Color | Red, Yellow |
| Contact Material | Silver |
| Depth | 40mm |
| Head Diameter | 40mm |
| Height | 82.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 440V |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| Width | 41.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1B-V4F11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
