This illuminated pushbutton switch from Idec features a silver contact material and a red color. It has a diameter of 16mm and a head diameter of 60mm, with a depth of 34.5mm. The switch operates within a temperature range of -25°C to 50°C and is rated for 440V AC. It meets various international approvals, including UL, CSA, VDE, CE, TUV, CCC, and EN.
Checking distributor stock and pricing after the page loads.
Idec HW1B-V5F20-R technical specifications.
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Color | Red |
| Contact Material | Silver |
| Depth | 34.5mm |
| Diameter | 16mm |
| Head Diameter | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | A22E |
| Termination | Screw |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.