Idec HW1E-BV411-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Depth | 40mm |
| Electrical Life | 100000Cycles |
| Height | 78mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HW1E-BV411-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
