
The HW Series DPST panel mount emergency stop switch features a silver contact material and a maximum operating temperature of 50°C. It has a mechanical life of 500,000 cycles and is rated for 24V DC and 110V AC. The switch is water-resistant and dust-tight, meeting IP65 and IP20 standards. It is available in bulk packaging and is approved by UL, CSA, VDE, CE, TUV, CCC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW1E-BV4F02-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1E-BV4F02-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 80mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| Series | HW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1E-BV4F02-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
