
This red emergency stop switch features a 40mm actuator and operates within a temperature range of -25°C to 50°C. It is rated for use with a maximum DC voltage of 24V and has a mechanical life of 500,000 cycles. The switch is designed for panel mounting and is water-resistant with an IP65 rating, making it suitable for use in harsh environments. It meets the standards of various regulatory bodies, including UL, CSA, VDE, CE, TUV, CCC, and EN. This switch is a reliable choice for emergency stop applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW1E-BV4F11-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec HW1E-BV4F11-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 80mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| Series | HW |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1E-BV4F11-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
