
Emergency stop switch featuring a 40mm red mushroom actuator with LED illumination. Offers both normally open (N.O.) and normally closed (N.C.) contacts with a 10A rating at 440VAC and 220VDC. Panel mount design with screw termination, rated IP65 for water and dust resistance. Mechanical life of 500,000 cycles, operating between -25°C and 50°C. Approvals include UL, CSA, VDE, CE, TUV, CCC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW1E-LV4F11QD-R-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | UL, CSA, VDE, CE, TUV, CCC, EN |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 95mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1E-LV4F11QD-R-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
