
The HW1E-LV4F11QD-R-6V is a 40mm red LED illuminated switch with a silver contact material, rated for 220V DC and 440V AC. It has a mechanical life of 500,000 cycles and is designed for panel mounting with a straight orientation. The switch has an operating temperature range of -25°C to 50°C and meets IP20 ratings. It is terminated with a screw and has a depth and length of 40mm.
Idec HW1E-LV4F11QD-R-6V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 95mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1E-LV4F11QD-R-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
