This SPST panel mount pushbutton switch features a silver contact material and a maximum operating temperature of 50°C. It has a mechanical life of 500,000 cycles and an electrical life of 10,000,000 cycles. The switch is rated for 220V DC and 440V AC and is designed for panel mount applications.
Idec HW1L-A1F10QD-A-6V technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1L-A1F10QD-A-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.