This 6V SPST panel mount pushbutton switch features silver contacts and a maximum operating temperature of 50°C. It can withstand up to 10 million electrical cycles and 5 million mechanical cycles. The switch is rated for 220V DC and 440V AC. It is available with white illumination and a straight orientation, mounted on a panel with a contact block termination.
Idec HW1L-A1F10QD-W-6V technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1L-A1F10QD-W-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.