
This SPDT panel mount switch features a silver contact material and a maximum operating temperature of 50°C. It has a mechanical life of 500,000 cycles and an electrical life of 10,000,000 cycles. The switch is illuminated with a green color and has a green actuator with a length of 10.2mm. It is designed for panel mount applications and has a termination of contact block.
Idec HW1L-A4F11QD-G-6V technical specifications.
| Actuator Color | Green |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-A4F11QD-G-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.