
This Idec HW1L-A4F20QD-R-6V is a red illuminated DPST pushbutton switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 500,000 cycles and an electrical life of 10,000,000 cycles. The switch is rated for a maximum voltage of 220V DC and 440V AC. It is mounted on a panel and has a straight orientation with a contact block termination.
Idec HW1L-A4F20QD-R-6V technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-A4F20QD-R-6V to view detailed technical specifications.
No datasheet is available for this part.