This SPST switch is designed for panel mounting and features a silver contact material. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. It is rated for 220V DC and 440V AC.
Idec HW1L-M1F10QD-A-6V technical specifications.
| Actuator Color | Orange |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Orange |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1L-M1F10QD-A-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.