
The HW Series panel mount SPDT switch is designed for high-reliability applications. It features a silver contact material and a maximum operating temperature of 50°C. The switch is rated for 220V DC and 440V AC, and meets IP65 ratings for dust and water resistance. It is also RoHS compliant and suitable for use in temperatures ranging from -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Idec HW1L-M1F11Q-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 22mm |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |