
This panel mount switch features a silver contact material and a maximum operating temperature of 50°C. It has a mechanical life of 5 million cycles and an electrical life of 10 million cycles. The switch is rated for 220V DC and 440V AC and is designed for panel mounting with a straight orientation.
Idec HW1L-M4F01QD-R-6V technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.2mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1L-M4F01QD-R-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.