This 6V SPDT panel mount pushbutton switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver contact material and can withstand up to 10000000 electrical cycles. The switch is rated for 220V DC and 440V AC and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Green |
| Actuator Length | 5.5mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |