This white illuminated SPDT pushbutton switch has a silver contact material and a maximum operating temperature of 50°C. It can withstand up to 5,000,000 mechanical cycles and 10,000,000 electrical cycles. The switch is designed for panel mount and has a straight orientation. It can handle a maximum voltage rating of 220V DC and 440V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Color | White |
| Actuator Length | 5.5mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPDT |
| RoHS | Compliant |