
This 4-position SPST panel switch from Idec features a current rating of 8A and a voltage rating of 120V AC. It is designed to operate within a temperature range of -25°C to 50°C and meets the IP65 rating for environmental sealing. The switch is mounted on a panel and is part of the HW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW1M-F2222-22N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Joystick |
| Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 4 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HW |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1M-F2222-22N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.